GCM40DKAS

Heilind Number:SULGCM40DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKAS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DKAS

Detailed Description

The GCM40DKAS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 80 female contacts, it offers reliable connectivity in compact spaces. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it ensures excellent signal integrity and durability. The cantilever contact type and right-angle orientation facilitate easy mating and allow for efficient cable routing. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The connector's side-hole mount and through-hole termination method make it easy to install on PCBs. Its matte tin termination plating provides additional corrosion resistance. With a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it offers a compact yet robust solution for your connectivity needs. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the GCM40DKAS ensures reliable performance.