GCM40DKAT

Heilind Number:SULGCM40DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DKAT

Detailed Description

Introducing the GCM40DKAT, a high-performance female board-to-board PCB connector designed for demanding industrial applications. With a pitch of 3.96mm (.156 inches) and featuring two rows of contacts, this connector offers reliable connectivity in tight spaces. Its cantilever contact type, made of Phosphor Bronze with Gold plating, ensures optimal signal transmission with a current rating of 3A and a voltage rating of 950VAC. The termination method is through-hole, providing secure attachment to the PCB. Operating within a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With 80 positions and a tail length of 2.54mm (.1 inch), it allows for versatile connectivity options. The connector's threaded mount type and right-angle orientation further enhance its flexibility in installation. Matte Tin termination plating adds durability and longevity to the connector, making it a reliable choice for mission-critical systems. Meet your connectivity needs with the GCM40DKAT, a top-of-the-line solution for high-reliability applications.