GCM40DKDD

Heilind Number:SULGCM40DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKDD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DKDD

Detailed Description

Introducing the GCM40DKDD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring a compact and durable construction, this connector boasts a unique combination of PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal signal transfer and corrosion resistance. With a 3A amperage rating and voltage capability of 950VAC, it guarantees reliable power transmission. The Cantilever contact type and Thru Hole termination method offer secure and stable connections, while the 80 positions across 2 rows provide ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in harsh environments. Its clearance hole mount type and matte Tin termination plating further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, it offers easy installation on PCBs. Trust the GCM40DKDD for efficient and durable interconnect solutions in your electronic designs.