GCM40DKDI

Heilind Number:SULGCM40DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKDI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DKDI

Detailed Description

Introducing the GCM40DKDI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission in even the harshest environments. Featuring a female gender, two rows of contacts, and a threaded mount type, it offers secure and stable connectivity. The PA9T and phosphor bronze contact materials, along with gold plating, guarantee excellent conductivity and corrosion resistance. With a pitch of 3.96 mm and 80 positions, it enables high-density interconnections. The cantilever contact type and thru-hole termination method further enhance its durability. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for use in various industries. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, allows for space-saving installation. The matte tin termination plating ensures solderability and long-term performance. Trust the GCM40DKDI for seamless board-to-board connections in critical systems.