GCM40DKDS

Heilind Number:SULGCM40DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKDS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DKDS

Detailed Description

Introducing the GCM40DKDS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows of contacts, each constructed from PA9T insulator and phosphor bronze contact material with gold plating, ensuring optimal signal transfer and durability. With a pitch of 3.96mm (.156in) and a contact type of cantilever, it offers reliable mating in tight spaces. Operating at voltages up to 950VAC and amperages of 3A, this connector is suitable for a wide range of applications. Its straight orientation, side-hole mount type, and through-hole termination method make installation easy. With a temperature range of -65 to 125°C, it guarantees performance even in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.06mm (.16in), it provides a compact yet robust solution for your connectivity needs. Trust the GCM40DKDS for efficient and secure connections in your PCB designs.