GCM40DKED

Heilind Number:SULGCM40DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKED
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DKED

Detailed Description

The GCM40DKED is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 3.96mm (.156 in) and a right-angle orientation, it offers efficient connectivity in tight spaces. Featuring PA9T and phosphor bronze construction, it ensures durability and reliable performance. The gold-plated contacts guarantee excellent conductivity, while the clearance hole mount type and thru-hole termination method simplify installation. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its 80 positions and 3A amperage make it ideal for high-density applications. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it provides a secure and space-saving connection solution. With matte tin termination plating and cantilever contact type, it ensures long-term reliability. Whether used in aerospace, industrial, or telecommunications settings, the GCM40DKED delivers superior performance.