GCM40DKEH

Heilind Number:SULGCM40DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKEH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DKEH

Detailed Description

Introducing the GCM40DKEH, a female PA9T & Phosphor Bronze board-to-board PCB connector designed for high-performance applications. With a pitch of 3.96mm (.156 in) and 80 positions across two rows, this connector offers reliable connectivity in compact spaces. Featuring a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, it meets the demands of harsh environments. The cantilever contact type and right-angle orientation further enhance usability. With a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it suits various PCB designs. Tailored for hi-rel applications, the GCM40DKEH guarantees high performance and longevity in critical systems.