GCM40DKEI

Heilind Number:SULGCM40DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKEI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DKEI

Detailed Description

Featuring a high-performance design, the GCM40DKEI PCB Connector ensures reliable connectivity in demanding applications. With a rugged construction combining PA9T and phosphor bronze, it guarantees durability even in harsh environments. This female connector, with two rows and a threaded mount type, offers secure attachment to PCBs. Utilizing a cantilever contact type with gold-plated phosphor bronze contacts, it facilitates efficient signal transmission with a current rating of 3A and a voltage capacity of 950VAC. Its right-angle orientation and 80 positions make it ideal for compact board-to-board connections. The connector's matte tin termination plating ensures optimal solderability. With an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of industries. Measuring 13.97mm in height and 9.4mm in width, the GCM40DKEI offers a space-saving solution without compromising on performance. This component is a vital link in electronic systems, providing seamless connectivity for mission-critical operations.