GCM40DKEN

Heilind Number:SULGCM40DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DKEN

Detailed Description

Introducing the GCM40DKEN, a high-performance board to board PCB connector engineered for precision and reliability. This female connector features two rows, each with 80 positions, allowing for seamless connectivity in complex electronic systems. With a pitch of 3.96mm and a voltage rating of 950VAC, it ensures efficient power transmission. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. Designed for through-hole termination, it offers easy installation on PCBs. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact form factor, with a height of 13.97mm and width of 9.4mm, saves space while delivering high performance. Trust the GCM40DKEN for your critical connectivity needs in aerospace, defense, and industrial applications.