GCM40DKES

Heilind Number:SULGCM40DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DKES

Detailed Description

Introducing the GCM40DKES, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, this connector features two rows, each accommodating 80 positions for efficient connectivity. The female gender and right-angle orientation make it versatile for various circuit board layouts. Constructed with PA9T and Phosphor Bronze, it offers durability and reliable performance, even in harsh environments with an operating temperature range of -65 to 125°C. The contacts, made of gold-plated phosphor bronze, ensure excellent conductivity and signal integrity, rated for up to 950VAC and 3A. The termination method, through-hole, and side-hole mount type provide secure and stable attachment to the PCB. With a connector height of 13.97mm and a width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Meeting stringent quality standards, this connector is ideal for applications in aerospace, defense, and industrial sectors. Upgrade your PCB designs with the GCM40DKES for reliable and high-speed data transmission.