GCM40DKET

Heilind Number:SULGCM40DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKET
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DKET

Detailed Description

Introducing the GCM40DKET, a high-performance PA9T and Phosphor Bronze connector. With a current rating of 3A and 950VAC voltage capacity, it ensures reliable power transmission in demanding applications. This female connector features two rows of contacts with a threaded mount type for secure PCB installation. Using a cantilever contact design with gold-plated phosphor bronze, it guarantees excellent conductivity and durability. With 80 positions spaced at a pitch of 3.96mm (.156in), it offers ample connectivity options. Its right-angle orientation and thru-hole termination method make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating ensures soldering reliability. Perfect for hi-rel applications, this connector is ideal for board-to-board and card edge connections. Upgrade your connectivity solutions with the GCM40DKET.