GCM40DKJD

Heilind Number:SULGCM40DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKJD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DKJD

Detailed Description

Introducing the GCM40DKJD, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated in Gold, ensuring reliable and efficient power transmission. With a current rating of 3A and a voltage of 950VAC, it guarantees optimal performance even in high-power environments. The connector offers dual-row, right-angle orientation with 80 positions and a 3.96mm pitch, making it ideal for compact designs. Its cantilever contact type and thru-hole termination method provide secure connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The connector's clearance hole mount type and matte tin termination plating further enhance its durability. With its superior quality and meticulous design, the GCM40DKJD is the perfect choice for critical electronic connections.