GCM40DKJI

Heilind Number:SULGCM40DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKJI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DKJI

Detailed Description

Introducing the GCM40DKJI, a high-performance board-to-board PCB connector designed for precision applications. Featuring a 2-row, right-angle female connector type with a pitch of 3.96mm, this connector ensures secure and reliable connections in electronic systems. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. Operating at a voltage of 950VAC and an amperage of 3A, it meets stringent performance requirements. The thru-hole termination method and threaded mount type provide easy and stable installation. With 80 positions and a tail length of 12.7mm, it offers versatility in connectivity. Rated for an operating temperature range of -65 to 125°C, it is suitable for use in various environments. The matte tin termination plating ensures long-term reliability. Ideal for hi-rel applications, this connector is a crucial component in ensuring seamless and efficient electronic connections.