GCM40DKJN

Heilind Number:SULGCM40DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKJN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DKJN

Detailed Description

Introducing the GCM40DKJN, a high-performance Board-To-Board PCB Connector designed for precision connectivity in electronic systems. This female connector features two rows with a 3.96mm pitch, accommodating up to 80 positions for seamless signal transmission. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and reliable performance even in harsh environments, with a voltage rating of 950VAC. The contact plating of gold guarantees excellent conductivity, while the termination method of Thru Hole installation offers secure attachment. With a right-angle orientation and a connector height of 13.97mm, it optimizes space utilization on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding applications in industries such as aerospace, telecommunications, and automotive. Trust the GCM40DKJN for superior quality and connectivity in your electronic designs.