GCM40DKJS

Heilind Number:SULGCM40DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKJS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DKJS

Detailed Description

Introducing the GCM40DKJS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), accommodating 80 positions for secure and reliable connections. Crafted with PA9T and contact materials of Phosphor Bronze with gold plating, it ensures excellent conductivity and durability. The cantilever contact type and right-angle orientation offer convenient installation in tight spaces. With a voltage rating of 950VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its thru-hole termination method and side hole mount type provide robust attachment to PCBs. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. Measuring 13.97mm (.55 inches) in height and 9.4mm (.37 inches) in width, it offers a compact yet sturdy design. Trust the GCM40DKJS for seamless connectivity in your electronic systems.