GCM40DKJT

Heilind Number:SULGCM40DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKJT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DKJT

Detailed Description

Introducing the GCM40DKJT, a high-performance board-to-board PCB connector designed for impeccable connectivity in demanding environments. This female connector, boasting a robust construction of PA9T and Phosphor Bronze, ensures reliable power and signal transmission. With two rows of contacts featuring gold plating, it guarantees efficient conductivity up to 3A and 950VAC, meeting stringent industry standards. The cantilever contact type and right-angle orientation facilitate easy mating, while the threaded mount and thru-hole termination method ensure secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for mission-critical applications where durability and performance are paramount. Boasting 80 positions, a pitch of 3.96mm, and a tail length of 12.7mm, it offers ample connectivity options while maintaining a compact form factor. Trust the GCM40DKJT for seamless board-to-board connections in aerospace, defense, and other high-reliability sectors.