GCM40DKMD

Heilind Number:SULGCM40DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKMD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DKMD

Detailed Description

Introducing the GCM40DKMD, a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission in demanding electronic applications. This female connector features two rows with a pitch of 3.96mm (.156in), accommodating 80 positions for versatile connectivity. Crafted with PA9T housing and contact material in phosphor bronze with gold plating, it ensures robust durability and excellent conductivity. The termination method of wire wrap and clearance hole mount type offer secure attachment to PCBs. Operating at a voltage of 950VAC and rated for a wide temperature range of -65 to 125°C, it guarantees stable performance even in harsh environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, the GCM40DKMD is ideal for space-constrained applications. Trust in this connector for high-reliability connections in aerospace, defense, and other mission-critical systems.