| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM40DKMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM40DKMH |
GCM40DKMH
| Heilind Number: | SULGCM40DKMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM40DKMH |
| ECAD Model: |
Specifications
Detailed Description
Featuring PA9T housing and Phosphor Bronze contacts, SKU GCM40DKMH is a high-performance female connector designed for robust board-to-board or card edge connections. With two rows, each accommodating 40 positions, this connector offers secure and reliable wire wrap termination. The gold-plated contacts ensure excellent conductivity, rated for up to 3A at 950VAC. Its cantilever contact type and straight orientation facilitate easy mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. With a clearance hole mount type and matte tin termination plating, it guarantees durability and stability on PCBs. Compact yet efficient, the GCM40DKMH is a vital component for high-reliability electronic systems.

