GCM40DKMI

Heilind Number:SULGCM40DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DKMI

Detailed Description

The GCM40DKMI is a high-performance female PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 3.96mm and two rows of 80 positions, it offers versatile connectivity options. Its threaded mount and wire wrap termination method provide secure attachment and easy installation. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The connector's cantilever contact type and straight orientation further enhance its functionality, while the matte tin termination plating ensures long-term durability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust, making it ideal for space-constrained applications. Whether used in board-to-board or card edge configurations, the GCM40DKMI delivers high reliability and performance, meeting the stringent requirements of modern electronic systems.