GCM40DKMS

Heilind Number:SULGCM40DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DKMS

Detailed Description

Introducing the GCM40DKMS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows with 80 female contacts, this connector ensures secure and reliable connectivity. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and wire-wrap termination method facilitate easy and efficient assembly. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, the GCM40DKMS is suitable for use in harsh environments. With a connector height of 15.49mm (.61 in) and a compact width of 9.4mm (.37 in), it offers space-saving solutions without compromising performance. Trusted for its durability and quality, this connector is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity with the GCM40DKMS.