GCM40DKNI

Heilind Number:SULGCM40DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKNI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DKNI

Detailed Description

Introducing the GCM40DKNI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable connectivity. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female connector has two rows and a threaded mount type, offering secure installation. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it ensures low contact resistance and long-term durability. With a pitch of 3.96mm and 80 positions, it allows for high-density connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's cantilever contact type and straddle orientation further enhance its performance. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it suitable for space-constrained applications. With matte tin termination plating, it complies with RoHS regulations. Whether used in aerospace, military, or industrial applications, the GCM40DKNI ensures reliable and efficient board-to-board connections.