GCM40DKNN

Heilind Number:SULGCM40DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKNN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DKNN

Detailed Description

The GCM40DKNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a 3A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The cantilever contact type and straddle orientation provide secure connections in two rows with 80 positions. Termination is efficient with the card extender method and matte tin plating. Operating in a wide temperature range from -65°C to 125°C, it's suitable for harsh environments. The compact design, with a connector height of 13.97mm and width of 9.4mm, offers space-saving benefits. Ideal for use in aerospace, defense, and industrial electronics, the GCM40DKNN guarantees high reliability and performance.