GCM40DKNS

Heilind Number:SULGCM40DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKNS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DKNS

Detailed Description

Introducing the GCM40DKNS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and voltage capability of 950VAC, it meets the stringent power requirements of modern electronics. Its dual-row, 80-position layout offers ample connectivity options, while the side-hole mount and card extender termination method provide easy and secure installation. The cantilever contact type guarantees a stable connection, while the -65 to 125°C operating temperature range makes it suitable for a wide range of industries. Whether you're working in telecommunications, aerospace, or industrial automation, the GCM40DKNS is the ideal choice for your connectivity needs.