GCM40DKNT

Heilind Number:SULGCM40DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKNT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DKNT

Detailed Description

GCM40DKNT is a high-performance female board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows of 80 cantilever contacts made of durable phosphor bronze with gold plating, it ensures optimal conductivity and corrosion resistance. The 3A amperage and 950VAC voltage rating make it suitable for a wide range of applications. With a threaded mount type and card extender termination method, it offers secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a connector height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating further enhances its durability. Perfect for hi-rel applications, the GCM40DKNT is a top choice for engineers seeking premium quality connectors.