| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM40DKRD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM40DKRD |
GCM40DKRD
| Heilind Number: | SULGCM40DKRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM40DKRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM40DKRD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of PA9T and Phosphor Bronze contacts with a pitch of 3.96mm (.156 in), capable of handling up to 3A of current at 950VAC. With a rugged construction and an operating temperature range of -65 to 125°C, it ensures reliable connectivity in harsh environments. The cantilever contact type and straddle orientation make it easy to install, while the matte tin termination plating guarantees secure connections. Ideal for use in aerospace, defense, and industrial systems, this connector meets the highest standards of quality and durability. Upgrade your PCB designs with the GCM40DKRD for unparalleled performance.

