GCM40DKRH

Heilind Number:SULGCM40DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKRH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DKRH

Detailed Description

Introducing SKU GCM40DKRH, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. Featuring PA9T and phosphor bronze construction, this female connector is built to withstand harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. The connector offers 80 positions across two rows with a pitch of 3.96mm, allowing for secure and precise connections. Its cantilever contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and long-term durability. The clearance hole mount type and card extender termination method provide easy installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. With a compact design measuring 13.97mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. Trust in the reliability and quality of the GCM40DKRH for your connectivity needs.