| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM40DKRI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM40DKRI |
GCM40DKRI
| Heilind Number: | SULGCM40DKRI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM40DKRI |
| ECAD Model: |
Specifications
Detailed Description
The GCM40DKRI is a high-reliability board-to-board PCB connector designed for demanding applications. With a compact form factor and a gendered female design, it offers secure and reliable connectivity. Featuring two rows of 80 cantilever contacts made of PA9T and Phosphor Bronze with gold plating, it ensures optimal signal transmission. The termination method of Card Extender and threaded mount type guarantee easy and stable installation. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 950VAC, this connector is suitable for harsh environments. Its matte tin termination plating enhances durability. Measuring 13.97mm in height and 9.4mm in width, it fits snugly on PCBs. Perfect for aerospace, military, and industrial applications, the GCM40DKRI is a reliable solution for your connectivity needs.

