GCM40DKRN

Heilind Number:SULGCM40DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKRN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DKRN

Detailed Description

The GCM40DKRN is a high-performance board-to-board PCB connector designed for reliable connectivity in demanding electronic applications. Featuring a female gender with two rows and a pitch of 3.96mm (.156 in), this connector offers secure contact with an amperage rating of 3A and a voltage capacity of 950VAC. Crafted from PA9T and Phosphor Bronze with gold plating, it ensures excellent conductivity and longevity. The cantilever contact type and straddle orientation allow for efficient signal transmission, while the termination method of card extender with matte tin plating guarantees stable connections. With 80 positions and a tail length of 5.97mm (.235 in), it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for rugged environments. With a compact design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is ideal for space-constrained applications. The GCM40DKRN is a versatile and reliable solution for your PCB connectivity needs.