GCM40DKRS

Heilind Number:SULGCM40DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKRS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DKRS

Detailed Description

The GCM40DKRS is a high-performance female PCB connector designed for reliable power transmission. Featuring two rows with a total of 80 positions, this connector offers a secure and efficient connection for your electronic components. With a pitch of 3.96mm and a contact type of Cantilever, it ensures precise and stable contact. The contact material is made of durable Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an amperage of 3A, it is suitable for a wide range of applications. The connector's side hole mount type and card extender termination method make it easy to install and maintain. With an operating temperature range of -65 to 125°C, it is ideal for harsh environmental conditions. The matte tin termination plating adds to its durability. The GCM40DKRS is a top choice for board-to-board and card edge connections, ensuring high reliability in your electronic systems.