| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM40DKSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM40DKSD |
GCM40DKSD
| Heilind Number: | SULGCM40DKSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM40DKSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM40DKSD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 80 female contacts, this connector offers reliable connectivity in tight spaces. Its PA9T housing and Phosphor Bronze contacts with Gold plating ensure excellent durability and signal integrity, even in harsh environments. The cantilever contact type and thru-hole termination method make installation easy and secure. Operating at a wide temperature range from -65 to 125°C and rated for 950VAC, this connector is suitable for various industrial and commercial uses. Trust the GCM40DKSD for efficient and robust connections in your electronic systems.

