GCM40DKSH

Heilind Number:SULGCM40DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKSH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DKSH

Detailed Description

Introducing the GCM40DKSH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a dual-row layout, this connector offers 80 positions for seamless connectivity. Its female gender design and straight orientation cater to specific mounting requirements, while the clearance hole mount type ensures easy installation. Constructed with PA9T housing and featuring phosphor bronze contacts with gold plating, it guarantees reliable signal transmission. Operating at a maximum voltage of 950 VAC and with an amperage of 3A, this connector is suitable for various power and data applications. Its cantilever contact type and thru-hole termination method provide secure and durable connections. With a wide operating temperature range of -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating further enhances its durability. From aerospace to industrial electronics, the GCM40DKSH is the perfect choice for high-reliability connectivity solutions.