GCM40DKSI

Heilind Number:SULGCM40DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKSI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DKSI

Detailed Description

Introducing the GCM40DKSI, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. Featuring a female gender, threaded mount type, and through-hole termination method, it offers secure installation on circuit boards. The Cantilever contact type with gold plating guarantees excellent signal transmission, even at voltage levels up to 950 VAC. With 80 positions, 2 rows, and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial settings. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating and compliance with industry standards, the GCM40DKSI is the ideal choice for high-reliability applications.