GCM40DKSN

Heilind Number:SULGCM40DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DKSN

Detailed Description

The GCM40DKSN is a high-performance female board-to-board PCB connector designed for reliable power transmission in demanding applications. Featuring two rows of 80 contact positions with a pitch of 3.96mm, this connector ensures secure connectivity. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a maximum voltage rating of 950VAC and an amperage of 3A, it is suitable for high-power systems. The cantilever contact type and straight orientation facilitate easy mating. Operating in a wide temperature range from -65 to 125°C, and with matte tin termination plating, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Perfect for industrial and commercial electronics, the GCM40DKSN ensures robust and efficient connections.