GCM40DKSS

Heilind Number:SULGCM40DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKSS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DKSS

Detailed Description

The GCM40DKSS is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage rating of 950VAC. With two rows of 80 positions on a 3.96mm pitch, it allows for efficient board-to-board connections. The contact material is gold-plated for optimal signal transmission, while the termination method is through-hole for secure mounting. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and side-hole mount type make installation easy, and with a low profile of 15.49mm and a compact width of 9.4mm, it saves valuable board space. Ideal for high-reliability applications, the GCM40DKSS is the perfect choice for professional PCB design projects.