GCM40DKUD

Heilind Number:SULGCM40DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKUD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DKUD

Detailed Description

The GCM40DKUD is a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in), accommodating 80 positions for secure and reliable connectivity. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures excellent durability and signal integrity. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for power and data transmission. Its right-angle orientation and clearance hole mount type offer flexibility in installation. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating guarantees stable connections over time. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, this connector is compact yet robust. Trusted for its quality and performance, the GCM40DKUD is the perfect choice for mission-critical systems.