GCM40DKUI

Heilind Number:SULGCM40DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DKUI

Detailed Description

Introducing the GCM40DKUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted cantilever contacts made of phosphor bronze with gold plating, this connector ensures reliable signal transmission. With a pitch of 3.96mm and 80 positions spread across 2 rows, it offers ample connectivity options. The threaded mount type and through-hole termination method guarantee secure and stable installation. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage rating of 950VAC, it is suitable for use in harsh environments. Measuring 13.97mm in height and 9.4mm in width, the GCM40DKUI is compact yet robust. Ideal for industrial, aerospace, and telecommunications applications, this connector is the perfect choice for high-reliability connectivity needs.