GCM40DKUN

Heilind Number:SULGCM40DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DKUN

Detailed Description

The GCM40DKUN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 3.96mm (.156 in) and 80 positions across 2 rows, it offers ample connectivity options. The cantilever contact type and right-angle orientation make it suitable for space-constrained installations. Operating at a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. The connector's 950VAC voltage rating and 3A current rating further enhance its versatility. With matte tin termination plating for durability, this connector is ideal for use in aerospace, military, and industrial applications where high reliability is paramount.