| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM40DKUS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 80 |
| SKU: | SULGCM40DKUS |
GCM40DKUS
| Heilind Number: | SULGCM40DKUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM40DKUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GCM40DKUS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring PA9T and Phosphor Bronze construction, ensures robust connectivity. With a current rating of 3A and a voltage resistance of 950VAC, it guarantees reliable power transmission. The two rows of 80 cantilever contacts, plated with gold for optimal conductivity, offer secure mating. Operating in a wide temperature range of -65 to 125°C, this connector is suited for harsh environments. Its right-angle orientation and side-hole mount type facilitate easy installation. With a pitch of 3.96mm (.156in) and a compact size (9.4mm x 13.97mm), it saves space while delivering high performance. Trust the GCM40DKUS for efficient and durable board-level connections in your electronic designs.

