GCM40DKUT

Heilind Number:SULGCM40DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DKUT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DKUT

Detailed Description

Introducing our GCM40DKUT Female Board-to-Board PCB Connector, meticulously crafted for high-performance applications. This connector, featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, guarantees exceptional conductivity and durability. With a pitch of 3.96mm (.156 inches) and 80 positions spread across 2 rows, it offers seamless connectivity in complex circuitry. The Cantilever contact type ensures reliable signal transmission, while the Threaded mount and Thru Hole termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for a wide range of environments. Its compact design, measuring 13.97mm (.55 inches) in height and 9.4mm (.37 inches) in width, makes it ideal for space-constrained applications. Trust in the GCM40DKUT for your connectivity needs, where performance meets reliability.