GCM40DRMD

Heilind Number:SULGCM40DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DRMD

Detailed Description

Introducing the GCM40DRMD, a high-performance board-to-board PCB connector designed for precision connectivity. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 950 VAC. With a female gender and two rows of contacts, it offers versatility in various applications. The clearance hole mount type and wire wrap termination method guarantee easy and secure installation. Each contact is made of durable Phosphor Bronze with gold plating, ensuring optimal conductivity. The connector's pitch of 3.96mm (.156 inches) and straight orientation, along with 80 positions and a tail length of 14.22mm (.56 inches), make it suitable for high-density PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, with a height of .61 inches (15.49mm) and a width of 9.4mm (.37 inches), makes it space-efficient. The termination plating of Matte Tin adds to its durability. Classified under the category of Board-to-Board PCB Connectors and Card Edge Connectors, the GCM40DRMD is a top choice for demanding electronic applications.