GCM40DRMH

Heilind Number:SULGCM40DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DRMH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DRMH

Detailed Description

Introducing the GCM40DRMH, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction featuring PA9T and Phosphor Bronze materials, it ensures reliable connectivity even in harsh environments. The female connector, boasting 80 positions across 2 rows, offers a secure interface with a clearance hole mount type for easy installation. Its wire wrap termination method, along with gold-plated phosphor bronze contacts, guarantees optimal signal transmission at an amperage of 3A and voltage of 950VAC. The loop bellow contact type and straight orientation further enhance its functionality. Operating flawlessly within a wide temperature range of -65 to 125°C, this connector is a dependable choice for aerospace, defense, and industrial applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, it provides versatility without compromising on performance. Trust in the GCM40DRMH for seamless board-to-board connections in your mission-critical systems.