GCM40DRMN

Heilind Number:SULGCM40DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DRMN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DRMN

Detailed Description

GCM40DRMN - This PA9T & Phosphor Bronze 0 connector, featuring a 3A amperage rating, is designed for female gender with two rows, perfect for wire wrap termination. Crafted with high-quality phosphor bronze contacts plated in gold, it ensures reliable conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it guarantees efficient power transmission. The loop bellow contact type and straight orientation offer seamless connectivity in a variety of applications. Boasting 80 positions and a tail length of 14.22mm (.56 in), it provides ample room for connections. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. With a connector height of .61in (15.49mm) and a width of 9.4mm (.37 in), it offers a compact yet sturdy construction. Terminated with matte tin plating, it ensures durability and longevity. Categorized as a Board To Board PCB Connector and Card Edge Connector, it's a versatile component for electronic assemblies.