GCM40DRMS

Heilind Number:SULGCM40DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DRMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DRMS

Detailed Description

The GCM40DRMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 950VAC, it meets the needs of power-intensive systems. The female connector with two rows and 80 positions offers ample connectivity options. Its side hole mount and wire wrap termination method facilitate easy installation. The gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The GCM40DRMS is the perfect solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.