GCM40DRMT

Heilind Number:SULGCM40DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DRMT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DRMT

Detailed Description

Introducing the GCM40DRMT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The gold-plated contacts offer superior conductivity and corrosion resistance, while the wire wrap termination method guarantees secure attachment. Operating at a maximum voltage of 950 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial settings. With two rows of 80 positions, a pitch of 3.96mm, and a straight orientation, it provides ample connectivity options for your PCB layout. The threaded mount type and loop bellow contact design further enhance durability and signal integrity. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising performance. Whether you're designing aerospace systems, telecommunications equipment, or industrial machinery, the GCM40DRMT is the perfect choice for high-reliability connections. Conforming to stringent quality standards, this connector is RoHS compliant and lead-free, making it environmentally friendly. Upgrade your PCB designs with the GCM40DRMT and experience seamless connectivity like never before.