| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM40DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM40DRSH |
GCM40DRSH
| Heilind Number: | SULGCM40DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM40DRSH |
| ECAD Model: |
Specifications
Detailed Description
GCM40DRSH - Introducing the GCM40DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in even the harshest environments. Featuring a 3A amperage rating and a 950VAC voltage rating, it guarantees safe and efficient power transmission. With a straight orientation, 80 gold-plated Loop Bellow contacts, and a 3.96mm pitch, it offers precise and secure connections. Its clearance hole mount and thru-hole termination make installation easy. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust the GCM40DRSH for your critical PCB connectivity needs.

