GCM40DRSI

Heilind Number:SULGCM40DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DRSI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DRSI

Detailed Description

GCM40DRSI features a high-performance PA9T and Phosphor Bronze construction, ensuring reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 950 VAC, this female connector is designed for robust power transmission. Its threaded mount type and through-hole termination method offer secure and stable assembly onto PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With 80 positions across two rows, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. The matte tin termination plating ensures durability and longevity. Ideal for board-to-board and card edge connections, the GCM40DRSI guarantees high reliability in critical systems.