GCM40DRSN

Heilind Number:SULGCM40DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DRSN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DRSN

Detailed Description

Our GCM40DRSN connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in demanding environments. Designed for high-speed data transmission, this female connector offers a 3A amperage rating and can accommodate up to 80 positions across two rows. With a voltage rating of 950 VAC, it is suitable for a wide range of applications. The Thru Hole termination method and gold-plated contacts guarantee secure and efficient connectivity. Its loop bellow contact type and straight orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industrial and commercial settings. Its compact size, with a height of .61 inches and width of 9.4mm, makes it easy to integrate into PCB assemblies. The matte tin termination plating ensures long-term durability. Perfect for board-to-board and card edge connections, the GCM40DRSN is a versatile solution for your connectivity needs.