GCM40DRSS-S288

Heilind Number:SULGCM40DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DRSS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DRSS-S288

Detailed Description

The GCM40DRSS-S288 Board To Board PCB Connector is a high-performance interconnect solution designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers robust power delivery. Its female gender, two rows, and side hole mount type make it versatile for various PCB configurations. Using a card extender termination method, it guarantees secure and stable connections. The contact material of Phosphor Bronze with Gold plating ensures excellent signal transmission. With 80 positions and a pitch of 3.96mm, it allows for high-density layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for both industrial and commercial use. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The termination plating of Matte Tin further enhances its durability. Overall, the GCM40DRSS-S288 is a top-of-the-line connector that meets the stringent requirements of hi-rel applications.