GCM40DRSS

Heilind Number:SULGCM40DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DRSS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM40DRSS

Detailed Description

The GCM40DRSS is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector ensures secure connections even in high-power applications. Featuring two rows of 80 female contacts made of durable PA9T and phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The termination method through-hole and side hole mounting make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in various industries. The loop bellow contact type provides optimal contact pressure, while the matte tin termination plating enhances solderability. Compact in size with dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. Trust the GCM40DRSS for high-reliability connections in your critical electronic systems.