GCM40DRST

Heilind Number:SULGCM40DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM40DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM40DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULGCM40DRST

Detailed Description

Introducing the GCM40DRST, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 950VAC. With two rows of 80 female contacts in a straight orientation, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure attachment to the PCB. Gold-plated contacts and matte tin termination plating enhance conductivity and durability in harsh environments. With a pitch of 3.96mm, operating temperature range of -65 to 125°C, and a compact design measuring 9.4mm in width and 15.49mm in height, this connector is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the GCM40DRST ensures high reliability and performance.